
B100RH2W-T | |
---|---|
DigiKey Part Number | 1761-B100RH2W-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B100RH2W-T |
Description | FFL09414-V1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10GHz Center Frequency Band Pass RF Filter (Radio Frequency) 16GHz Bandwidth 2dB 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 10GHz Center | |
Bandwidth | 16GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.370" L x 0.160" W (9.40mm x 4.06mm) | |
Height (Max) | 0.010" (0.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $486.05640 | $60,757.05 |