
B100KB4S-T | |
|---|---|
DigiKey Part Number | 1761-B100KB4S-TTR-ND - Tape & Reel (TR) 1761-B100KB4S-TCT-ND - Cut Tape (CT) 1761-B100KB4S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B100KB4S-T |
Description | 10GHZ SURFACE MOUNT BANDPASS FIL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 3dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.250" L x 0.160" W (6.35mm x 4.06mm) | |
Height (Max) | 0.098" (2.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,529.77000 | $1,529.77 |
| 10 | $1,418.89900 | $14,188.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1,159.23150 | $115,923.15 |

