
B080KF4S | |
---|---|
DigiKey Part Number | 1761-B080KF4S-ND |
Manufacturer | |
Manufacturer Product Number | B080KF4S |
Description | RF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8GHz Center Frequency Band Pass RF Filter (Radio Frequency) 80MHz Bandwidth 2.5dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 8GHz Center | |
Bandwidth | 80MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.250" L x 0.160" W (6.35mm x 4.06mm) | |
Height (Max) | 0.098" (2.49mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $1,334.28760 | $33,357.19 |