
B047MC5S | |
|---|---|
DigiKey Part Number | 1761-1105-ND |
Manufacturer | |
Manufacturer Product Number | B047MC5S |
Description | RF FILTER 4.7GHZ BANDPASS 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.75GHz Center Frequency RF Filter (Radio Frequency) 600MHz Bandwidth 2.5dB 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B047MC5S Models |
Category | Insertion Loss 2.5dB |
Manufacturer Knowles Dielectric Labs | Mounting Type Surface Mount |
Packaging Tray | Package / Case 2-SMD, No Lead |
Part Status Active | Size / Dimension 0.500" L x 0.250" W (12.70mm x 6.35mm) |
Frequency 4.75GHz Center | Height (Max) 0.103" (2.62mm) |
Bandwidth 600MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,639.61000 | $1,639.61 |
| 10 | $1,337.89300 | $13,378.93 |
| 25 | $1,253.05840 | $31,326.46 |


