cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B080JB4S

DigiKey Part Number
1761-B080JB4S-ND
Manufacturer
Manufacturer Product Number
B080JB4S
Description
8GHZ SURFACE MOUNT BANDPASS FILT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 4dB 8-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Frequency
8GHz Center
Bandwidth
100MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
4dB
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.250" L x 0.160" W (6.35mm x 4.06mm)
Height (Max)
0.098" (2.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$1,334.28760$33,357.19
Manufacturers Standard Package