
B038NC4S | |
|---|---|
DigiKey Part Number | 1761-B038NC4S-ND |
Manufacturer | |
Manufacturer Product Number | B038NC4S |
Description | AFL08883 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.8GHz Center Frequency Band Pass RF Filter (Radio Frequency) 800MHz Bandwidth 2.25dB 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 3.8GHz Center | |
Bandwidth | 800MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.25dB | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.550" L x 0.220" W (13.97mm x 5.59mm) | |
Height (Max) | 0.108" (2.74mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $958.66800 | $9,586.68 |



