
B023RH7S-T | |
---|---|
DigiKey Part Number | 1761-B023RH7S-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B023RH7S-T |
Description | 2.3GHZ SURFACE MOUNT BANDPASS FI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.3GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.67GHz Bandwidth 2.5dB 3-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.3GHz Center | |
Bandwidth | 2.67GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.650" L x 0.330" W (16.51mm x 8.38mm) | |
Height (Max) | 0.098" (2.49mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $2,429.14960 | $242,914.96 |