
ADP12055-T | |
|---|---|
DigiKey Part Number | 1761-ADP12055-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP12055-T |
Description | 11.75GHZ AND 14.1GHZ SURFACE MOU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.05GHz Bandwidth 3.5dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 11.75GHz Center | |
Bandwidth | 2.05GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.500" L x 0.370" W (12.70mm x 9.40mm) | |
Height (Max) | 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1,608.23560 | $160,823.56 |

