


YME IP 12 H | |
|---|---|
DigiKey Part Number | 3746-YMEIP12H-ND |
Manufacturer | |
Manufacturer Product Number | YME IP 12 H |
Description | BLK PS/2,RS-232,USB NUMBER PAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black with Silver Keys PS/2, RS-232, USB 12 Key Number Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Number Pad | |
Number of Keys | 12 | |
Interface | PS/2, RS-232, USB | |
Features | IP65 | |
Color | Black with Silver Keys | |
Size / Dimension | 3.661" L x 2.874" W (93.00mm x 73.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,089.60000 | $1,089.60 |
| 10 | $966.64300 | $9,666.43 |
| 25 | $921.68920 | $23,042.23 |
| 50 | $889.07620 | $44,453.81 |


