
TSS 63 K | |
|---|---|
DigiKey Part Number | 3746-TSS63KTR-ND - Tape & Reel (TR) 3746-TSS63KCT-ND - Cut Tape (CT) 3746-TSS63KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS 63 K |
Description | SWITCH TACT 7MM BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.25mm | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.47500 | $24.75 |
| 25 | $2.31520 | $57.88 |
| 50 | $2.19180 | $109.59 |
| 100 | $2.07180 | $207.18 |
| 250 | $1.91956 | $479.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $1.76176 | $1,233.23 |
| 1,400 | $1.66456 | $2,330.38 |
| 2,100 | $1.61153 | $3,384.21 |
| 3,500 | $1.54881 | $5,420.84 |
| 4,900 | $1.51000 | $7,399.00 |
| 7,000 | $1.47103 | $10,297.21 |
| 17,500 | $1.38095 | $24,166.62 |
| 35,000 | $1.32199 | $46,269.65 |

