Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSS 63 K

DigiKey Part Number
3746-TSS63KTR-ND - Tape & Reel (TR)
3746-TSS63KCT-ND - Cut Tape (CT)
3746-TSS63KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSS 63 K
Description
SWITCH TACT 7MM BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
7.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Thermoplastic
Switch Travel
0.25mm
Mechanical Life
150,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,376
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$2.47500$24.75
25$2.31520$57.88
50$2.19180$109.59
100$2.07180$207.18
250$1.91956$479.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$1.76176$1,233.23
1,400$1.66456$2,330.38
2,100$1.61153$3,384.21
3,500$1.54881$5,420.84
4,900$1.51000$7,399.00
7,000$1.47103$10,297.21
17,500$1.38095$24,166.62
35,000$1.32199$46,269.65
Manufacturers Standard Package