
TSS 62 K | |
|---|---|
DigiKey Part Number | 3746-TSS62KTR-ND - Tape & Reel (TR) 3746-TSS62KCT-ND - Cut Tape (CT) 3746-TSS62KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS 62 K |
Description | SWITCH TACT 5MM BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Thermoplastic |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 150,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3301AF100QG | E-Switch | 10,526 | EG6034CT-ND | $3.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.44200 | $24.42 |
| 25 | $2.27880 | $56.97 |
| 50 | $2.15900 | $107.95 |
| 100 | $2.04140 | $204.14 |
| 250 | $1.89128 | $472.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.70011 | $1,530.10 |
| 1,800 | $1.60726 | $2,893.07 |
| 2,700 | $1.55670 | $4,203.09 |
| 4,500 | $1.49706 | $6,736.77 |
| 6,300 | $1.46024 | $9,199.51 |
| 9,000 | $1.42334 | $12,810.06 |

