
TSLE 6868 R WAN | |
---|---|
DigiKey Part Number | 3746-TSLE6868RWAN-ND |
Manufacturer | |
Manufacturer Product Number | TSLE 6868 R WAN |
Description | ILLUMINATED PUSHBUTTON SWITCH WA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Amber, White | |
Illumination Type, Color | LED, Amber/White | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.29000 | $30.29 |
10 | $26.44100 | $264.41 |
25 | $25.00880 | $625.22 |
180 | $22.13678 | $3,984.62 |
360 | $21.19672 | $7,630.82 |
540 | $20.66339 | $11,158.23 |
1,080 | $19.77891 | $21,361.22 |
2,520 | $18.74452 | $47,236.19 |