
SBS 9007 JTK | |
---|---|
DigiKey Part Number | 3746-SBS9007JTKTR-ND - Tape & Reel (TR) 3746-SBS9007JTKCT-ND - Cut Tape (CT) 3746-SBS9007JTKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBS 9007 JTK |
Description | DUAL-IN-LINE SWITCH FOR SMT, IC- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Brass | |
Contact Finish | Tin | |
Height Above Board | 0.126" (3.20mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.717" (18.22mm) | |
Mechanical Life | 5,000 Cycles | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.00000 | $20.00 |
10 | $16.85900 | $168.59 |
25 | $15.63760 | $390.94 |
100 | $13.92690 | $1,392.69 |
250 | $12.92260 | $3,230.65 |
500 | $12.23752 | $6,118.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,100 | $12.99182 | $14,291.00 |
2,200 | $12.43414 | $27,355.11 |
3,300 | $12.11813 | $39,989.83 |
5,500 | $11.73059 | $64,518.24 |