
SBP 9106 T | |
---|---|
DigiKey Part Number | 3746-SBP9106TTR-ND - Tape & Reel (TR) 3746-SBP9106TCT-ND - Cut Tape (CT) 3746-SBP9106TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBP 9106 T |
Description | DUAL-IN-LINE SWITCH FOR SMT, PIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.256" (6.50mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | Polyamide (PA66), Nylon 6/6, Polybutylene Terephthalate (PBT) | |
Length | 0.639" (16.24mm) | |
Mechanical Life | 3,000 Cycles | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.60000 | $32.60 |
10 | $27.24400 | $272.44 |
25 | $25.24720 | $631.18 |
100 | $22.49900 | $2,249.90 |
250 | $20.90848 | $5,227.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $22.57006 | $11,285.03 |
1,000 | $21.60429 | $21,604.29 |
1,500 | $21.05683 | $31,585.25 |
2,500 | $20.38512 | $50,962.80 |
3,500 | $19.95360 | $69,837.60 |