
MTL 206 PA | |
---|---|
DigiKey Part Number | 3746-MTL206PA-ND |
Manufacturer | |
Manufacturer Product Number | MTL 206 PA |
Description | SWITCH TOGGLE 2-POLE ON ON ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Locking Lever | |
Actuator Length | 15.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.20mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -45°C ~ 140°C | |
Actuator Material | Copper Alloy, Chrome Plated | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $126.03000 | $126.03 |
10 | $109.70800 | $1,097.08 |
25 | $103.70680 | $2,592.67 |
50 | $99.34880 | $4,967.44 |
100 | $95.14630 | $9,514.63 |
300 | $88.80243 | $26,640.73 |
500 | $85.98292 | $42,991.46 |
1,000 | $82.28699 | $82,286.99 |