MTG 406 N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTG 406 N

DigiKey Part Number
3746-MTG406N-ND
Manufacturer
Manufacturer Product Number
MTG 406 N
Description
SWITCH TOGGLE 4-POLE ON - ON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
11.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-45°C ~ 140°C
Actuator Material
Copper Alloy, Chrome Plated
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$133.03000$133.03
10$115.78300$1,157.83
25$109.44920$2,736.23
50$104.84760$5,242.38
100$100.41230$10,041.23
300$93.71557$28,114.67
500$90.73968$45,369.84
Manufacturers Standard Package