MRK 331
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRK 331

DigiKey Part Number
3746-MRK331-ND
Manufacturer
Manufacturer Product Number
MRK 331
Description
KEY SWITCH, ON-ON
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 200mA (AC) 125 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Box
Part Status
Active
Circuit
SPDT
Number of Positions
2
Switch Function
On-On
Contact Timing
Not Specified
Current Rating (Amps)
200mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
60°
Contact Material
-
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 16.00mm Dia
Features
-
Operating Temperature
-20°C ~ 70°C
Depth Behind Flange
29.60mm
Mechanical Life
10,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$57.95000$57.95
10$50.05900$500.59
25$47.20240$1,180.06
50$45.14920$2,257.46
100$43.18260$4,318.26
300$40.23280$12,069.84
500$38.92782$19,463.91
1,000$37.22181$37,221.81
Manufacturers Standard Package