MMP-122-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMP 122-R

DigiKey Part Number
3746-MMP122-R-ND
Manufacturer
Manufacturer Product Number
MMP 122-R
Description
SWITCH SLIDE ON - ON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Box
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Phosphor Bronze
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-10°C ~ 60°C
Actuator Material
-
Switch Travel
-
Mechanical Life
5,000 Cycles
Electrical Life
-
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,060
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$9.22000$9.22
10$7.84500$78.45
25$7.29360$182.34
100$6.50250$650.25
250$6.02452$1,506.13
500$5.69358$2,846.79
1,000$5.39081$5,390.81
4,400$4.84096$21,300.22
8,800$4.62777$40,724.38
Manufacturers Standard Package