
MFS 226 P | |
---|---|
DigiKey Part Number | 3746-MFS226P-ND |
Manufacturer | |
Manufacturer Product Number | MFS 226 P |
Description | SLIDE SWITCH, ON-OFF-ON, SILVER- |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Nylon | |
Switch Travel | 2.16mm | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | - | |
Operating Force | 305.915gf |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.36000 | $26.36 |
10 | $22.09600 | $220.96 |
50 | $19.32860 | $966.43 |
100 | $18.24810 | $1,824.81 |
250 | $16.94588 | $4,236.47 |
500 | $16.06252 | $8,031.26 |
1,000 | $15.26794 | $15,267.94 |
2,500 | $14.35023 | $35,875.57 |
5,000 | $13.75106 | $68,755.30 |