
MFP 2323 | |
---|---|
DigiKey Part Number | 3746-MFP2323-ND |
Manufacturer | |
Manufacturer Product Number | MFP 2323 |
Description | SWITCH SLIDE 16.0 MMX10.1 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 350mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 2.50mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Operating Force | 200 ~ 300gf |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.38000 | $13.38 |
10 | $11.32300 | $113.23 |
25 | $10.51680 | $262.92 |
100 | $9.36710 | $936.71 |
250 | $8.68396 | $2,170.99 |
800 | $7.91981 | $6,335.85 |
1,600 | $7.52204 | $12,035.26 |
3,200 | $7.16695 | $22,934.24 |
5,600 | $6.91023 | $38,697.29 |