
MERS 7-12T | |
|---|---|
DigiKey Part Number | 3746-MERS7-12TTR-ND - Tape & Reel (TR) 3746-MERS7-12TCT-ND - Cut Tape (CT) 3746-MERS7-12TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MERS 7-12T |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 12 | |
Voltage - Supply | 5V | |
Actuator Type | Hole for Shaft | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.07000 | $13.07 |
| 5 | $11.24800 | $56.24 |
| 10 | $10.52400 | $105.24 |
| 25 | $9.65200 | $241.30 |
| 50 | $9.03880 | $451.94 |
| 100 | $8.46400 | $846.40 |
| 250 | $7.75812 | $1,939.53 |
| 500 | $7.26206 | $3,631.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $6.67778 | $8,013.34 |
| 2,400 | $6.24635 | $14,991.24 |
| 3,600 | $6.00590 | $21,621.24 |
| 6,000 | $5.71486 | $34,289.16 |
| 8,400 | $5.53005 | $46,452.42 |
| 12,000 | $5.41262 | $64,951.44 |



