
AANI-CH-0133-T | |
---|---|
DigiKey Part Number | 535-AANI-CH-0133-TTR-ND - Tape & Reel (TR) 535-AANI-CH-0133-TCT-ND - Cut Tape (CT) 535-AANI-CH-0133-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AANI-CH-0133-T |
Description | RF ANT BT/WI-FI CHIP SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -9.3dB | |
Gain | 1.1dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.018" (0.45mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.09400 | $20.94 |
25 | $1.86240 | $46.56 |
100 | $1.60690 | $160.69 |
250 | $1.48520 | $371.30 |
500 | $1.41212 | $706.06 |
1,000 | $1.35194 | $1,351.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.26152 | $5,046.08 |
8,000 | $1.22794 | $9,823.52 |
12,000 | $1.21112 | $14,533.44 |
20,000 | $1.19248 | $23,849.60 |
28,000 | $1.18159 | $33,084.52 |
40,000 | $1.17112 | $46,844.80 |