
MERPS11-15110T | |
---|---|
DigiKey Part Number | 3746-MERPS11-15110TTR-ND - Tape & Reel (TR) 3746-MERPS11-15110TCT-ND - Cut Tape (CT) 3746-MERPS11-15110TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MERPS11-15110T |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 15K | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.97000 | $29.97 |
5 | $25.71600 | $128.58 |
10 | $24.08300 | $240.83 |
25 | $22.08440 | $552.11 |
50 | $20.68020 | $1,034.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | $18.51375 | $2,962.20 |
320 | $17.32650 | $5,544.48 |
480 | $16.66525 | $7,999.32 |
800 | $15.86530 | $12,692.24 |
1,120 | $15.35765 | $17,200.57 |
1,600 | $14.83574 | $23,737.18 |
4,000 | $13.94105 | $55,764.20 |