


DRS 61116 | |
---|---|
DigiKey Part Number | 3746-DRS61116-ND |
Manufacturer | |
Manufacturer Product Number | DRS 61116 |
Description | SWITCH ROTARY HEXADECIMAL INV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Through Hole Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal Complement | |
Number of Positions | 16 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.543" (13.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.88000 | $22.88 |
10 | $19.93000 | $199.30 |
25 | $18.85120 | $471.28 |
50 | $18.06440 | $903.22 |
100 | $17.30610 | $1,730.61 |
250 | $16.34580 | $4,086.45 |
500 | $15.65002 | $7,825.01 |
1,000 | $14.98076 | $14,980.76 |
5,000 | $13.52582 | $67,629.10 |