DPWL 1 AG-KG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPWL 1 AG-KG

DigiKey Part Number
3746-DPWL1AG-KG-ND
Manufacturer
Manufacturer Product Number
DPWL 1 AG-KG
Description
SWITCH PUSHBUTTON ILLUM OFF - ON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Domed
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
2.2 VDC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 13.60mm Dia
Operating Temperature
-
Mechanical Life
-
Electrical Life
200,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$58.86000$58.86
10$51.32700$513.27
25$48.53240$1,213.31
50$46.50420$2,325.21
100$44.54580$4,454.58
250$42.06552$10,516.38
500$40.27046$20,135.23
1,000$38.54420$38,544.20
Manufacturers Standard Package