
DHS 906 | |
|---|---|
DigiKey Part Number | 3746-DHS906TR-ND - Tape & Reel (TR) 3746-DHS906CT-ND - Cut Tape (CT) 3746-DHS906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHS 906 |
Description | DUAL-IN-LINE SWITCH, HALF-PITCH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.083" (2.10mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.341" (8.66mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.13000 | $33.13 |
| 10 | $27.73900 | $277.39 |
| 25 | $25.70360 | $642.59 |
| 100 | $22.90670 | $2,290.67 |
| 250 | $21.28876 | $5,322.19 |
| 500 | $20.19578 | $10,097.89 |
| 1,000 | $19.52647 | $19,526.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $21.06727 | $42,134.54 |
| 4,000 | $20.15898 | $80,635.92 |

