
TSSLE 6868 R RBN J | |
---|---|
DigiKey Part Number | 3746-TSSLE6868RRBNJTR-ND - Tape & Reel (TR) 3746-TSSLE6868RRBNJCT-ND - Cut Tape (CT) 3746-TSSLE6868RRBNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSLE 6868 R RBN J |
Description | ILLUMINATED PUSHBUTTON SWITCH FO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Blue, Red | |
Illumination Type, Color | LED, Blue/Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | J Lead | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.45000 | $25.45 |
10 | $21.38100 | $213.81 |
25 | $19.82120 | $495.53 |
100 | $17.65690 | $1,765.69 |
250 | $16.39508 | $4,098.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $16.99985 | $13,599.88 |
1,600 | $16.27081 | $26,033.30 |
2,400 | $15.85773 | $38,058.55 |
4,000 | $15.35100 | $61,404.00 |