
DHS 904-J | |
---|---|
DigiKey Part Number | 3746-DHS904-JTR-ND - Tape & Reel (TR) 3746-DHS904-JCT-ND - Cut Tape (CT) 3746-DHS904-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHS 904-J |
Description | DUAL-IN-LINE SWITCH, HALF-PITCH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.081" (2.05mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.241" (6.12mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.43000 | $32.43 |
10 | $27.16600 | $271.66 |
25 | $25.17000 | $629.25 |
100 | $22.42970 | $2,242.97 |
250 | $20.84376 | $5,210.94 |
500 | $19.77194 | $9,885.97 |
1,000 | $19.08589 | $19,085.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $20.60717 | $41,214.34 |
4,000 | $19.71873 | $78,874.92 |