New at DigiKey
Image for ICSC10B235L4SHRT22 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICSC10B235L4SHRT22

DigiKey Part Number
3746-ICSC10B235L4SHRT22TR-ND - Tape & Reel (TR)
3746-ICSC10B235L4SHRT22CT-ND - Cut Tape (CT)
3746-ICSC10B235L4SHRT22DKR-ND - Digi-Reel®
Manufacturer
knitter-inductive
Manufacturer Product Number
ICSC10B235L4SHRT22
Description
CMC SMD, 2 LINES, 1000OHM@100MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 230mA DCR 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
knitter-inductive
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
230mA
DC Resistance (DCR) (Max)
1Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.083" (2.10mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.73000$27.30
100$2.42040$242.04
1,000$2.14458$2,144.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.06796$4,135.92
4,000$1.99408$7,976.32
6,000$1.95210$11,712.60
10,000$1.90047$19,004.70
14,000$1.86720$26,140.80
20,000$1.83258$36,651.60
Manufacturers Standard Package