New at DigiKey
Image for ICSC329405L3SHRT22 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICSC329405L3SHRT22

DigiKey Part Number
3746-ICSC329405L3SHRT22TR-ND - Tape & Reel (TR)
3746-ICSC329405L3SHRT22CT-ND - Cut Tape (CT)
3746-ICSC329405L3SHRT22DKR-ND - Digi-Reel®
Manufacturer
knitter-inductive
Manufacturer Product Number
ICSC329405L3SHRT22
Description
CMC SMD, 2 LINES, 32OHM@100MHZ,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 32 Ohms @ 100 MHz 400mA DCR 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
knitter-inductive
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
32 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
250mOhm
Voltage Rating - DC
20V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$2.01400$20.14
100$1.78160$178.16
1,000$1.57902$1,579.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.52262$3,045.24
4,000$1.46822$5,872.88
6,000$1.43730$8,623.80
10,000$1.39928$13,992.80
14,000$1.37479$19,247.06
20,000$1.34930$26,986.00
50,000$1.28595$64,297.50
Manufacturers Standard Package