
ICSC249305L3SHRT22 | |
|---|---|
DigiKey Part Number | 3746-ICSC249305L3SHRT22TR-ND - Tape & Reel (TR) 3746-ICSC249305L3SHRT22CT-ND - Cut Tape (CT) 3746-ICSC249305L3SHRT22DKR-ND - Digi-Reel® |
Manufacturer | knitter-inductive |
Manufacturer Product Number | ICSC249305L3SHRT22 |
Description | CMC SMD, 2 LINES, 24OHM@100MHZ, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 24 Ohms @ 100 MHz 300mA DCR 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | knitter-inductive | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 24 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $2.01400 | $20.14 |
| 100 | $1.78160 | $178.16 |
| 1,000 | $1.57902 | $1,579.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.52262 | $3,045.24 |
| 4,000 | $1.46822 | $5,872.88 |
| 6,000 | $1.43730 | $8,623.80 |
| 10,000 | $1.39928 | $13,992.80 |
| 14,000 | $1.37479 | $19,247.06 |
| 20,000 | $1.34930 | $26,986.00 |
| 50,000 | $1.28595 | $64,297.50 |

