
ICSC22B205L4SHRT22 | |
|---|---|
DigiKey Part Number | 3746-ICSC22B205L4SHRT22TR-ND - Tape & Reel (TR) 3746-ICSC22B205L4SHRT22CT-ND - Cut Tape (CT) 3746-ICSC22B205L4SHRT22DKR-ND - Digi-Reel® |
Manufacturer | knitter-inductive |
Manufacturer Product Number | ICSC22B205L4SHRT22 |
Description | CMC SMD, 2 LINES, 2200OHM@100MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200mA DCR 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | knitter-inductive | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.083" (2.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.73000 | $27.30 |
| 100 | $2.42040 | $242.04 |
| 1,000 | $2.14458 | $2,144.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.06796 | $4,135.92 |
| 4,000 | $1.99408 | $7,976.32 |
| 6,000 | $1.95210 | $11,712.60 |
| 10,000 | $1.90047 | $19,004.70 |
| 14,000 | $1.86720 | $26,140.80 |
| 20,000 | $1.83258 | $36,651.60 |

