
97 52 13 | |
|---|---|
DigiKey Part Number | 2172-975213-ND |
Manufacturer | |
Manufacturer Product Number | 97 52 13 |
Description | CRIMPING PLIERS FOR NON-INSULATE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Category | For Use With/Related Products Terminals |
Manufacturer Knipex Tools LP | Wire Gauge or Range - AWG 8-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.50 ~ 10.00mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,792.37000 | $1,792.37 |
| 5 | $1,661.33400 | $8,306.67 |
| 10 | $1,607.95300 | $16,079.53 |
| 25 | $1,540.08080 | $38,502.02 |


