Tweezers Insulated to 1000V, Serrated Pointed Fine 5.91" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 27 62

DigiKey Part Number
2172-922762-ND
Manufacturer
Manufacturer Product Number
92 27 62
Description
PRECISION TWEEZERS-1KV INSULATED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Insulated to 1000V, Serrated Pointed Fine 5.91" (150.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Features
Insulated to 1000V, Serrated
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
5.91" (150.0mm)
Pattern Number
-
Material
Nickel Plated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$308.39000$308.39
5$285.84600$1,429.23
10$276.63700$2,766.37
25$264.93960$6,623.49
Manufacturers Standard Package