
624 950 3 023 RT | |
---|---|
DigiKey Part Number | 2172-6249503023RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 950 3 023 RT |
Description | CRIMPING DIE LOCATOR/ WIRE STOP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Terminals, 0.2 ~ 1mm² |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 0.2 ~ 1mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,806.29000 | $2,806.29 |
5 | $2,601.23000 | $13,006.15 |
10 | $2,517.71600 | $25,177.16 |
25 | $2,411.49840 | $60,287.46 |