Adjustable (Water Pump) Pliers Flat Nose Smooth 9.84" (250.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adjustable (Water Pump) Pliers Flat Nose Smooth 9.84" (250.0mm)
KNIPEX Pliers Wrench Range
KNIPEX 10" Pliers Wrench

86 02 250

DigiKey Part Number
2172-8602250-ND
Manufacturer
Manufacturer Product Number
86 02 250
Description
10" PLIERS WRENCH BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adjustable (Water Pump) Pliers Flat Nose Smooth 9.84" (250.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable (Water Pump)
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Oil and Solvent Resistant
Length
9.84" (250.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$577.48000$577.48
5$535.25200$2,676.26
10$518.04500$5,180.45
25$496.15120$12,403.78
Manufacturers Standard Package