
78 91 125 | |
|---|---|
DigiKey Part Number | 2172-7891125-ND |
Manufacturer | |
Manufacturer Product Number | 78 91 125 |
Description | SUPER-KNIPS-COMFORT GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 5.00" (127.0mm) | |
Features | Soft Grips | |
Capacity | 0.4mm Dia Hard Wire, 1.2mm Dia Medium Wire, 1.2 ~ 1.6mm Dia Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $352.13000 | $352.13 |
| 5 | $326.37800 | $1,631.89 |
| 10 | $315.87800 | $3,158.78 |
| 25 | $302.51840 | $7,562.96 |

