
77 02 115 | |
---|---|
DigiKey Part Number | 2172-7702115-ND |
Manufacturer | |
Manufacturer Product Number | 77 02 115 |
Description | DIAGONAL CUTTERS-COMFORT GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 4.50" (114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 4.50" (114.3mm) | |
Features | Soft Grips | |
Capacity | 0.4mm Dia Hard Wire, 1.2mm Dia Medium Wire, 0.4 ~ 1.6mm Dia Soft Wire |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $518.37000 | $518.37 |
5 | $480.46800 | $2,402.34 |
10 | $465.00900 | $4,650.09 |
25 | $445.35440 | $11,133.86 |