
34 32 130 | |
|---|---|
DigiKey Part Number | 2172-3432130-ND |
Manufacturer | |
Manufacturer Product Number | 34 32 130 |
Description | PRECISION PLIERS-ROUND TIPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Round Nose Smooth 5.25" (133.4mm) |
Datasheet | Datasheet |
Category | Tip Type Round Nose |
Manufacturer Knipex Tools LP | Tip Shape Straight |
Packaging Bulk | Jaw Type Smooth |
Part Status Active | Features Ergonomic, Oil and Solvent Resistant, Soft Grips |
Tool Type Electronics | Length 5.25" (133.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $573.29000 | $573.29 |
| 5 | $531.37200 | $2,656.86 |
| 10 | $514.27900 | $5,142.79 |
| 25 | $492.54360 | $12,313.59 |

