
09 08 240 SBA | |
---|---|
DigiKey Part Number | 2172-0908240SBA-ND |
Manufacturer | |
Manufacturer Product Number | 09 08 240 SBA |
Description | HIGH LEV LINE NEW ENGLAND HEAD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Serrated 9.50" (241.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Combination | |
Tip Type | Flat Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | High Leverage, Includes Cutter, Insulated to 1000V, Soft Grips | |
Length | 9.50" (241.3mm) | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $587.35000 | $587.35 |
5 | $544.36600 | $2,721.83 |
10 | $526.85600 | $5,268.56 |
25 | $504.59520 | $12,614.88 |