VDV813607
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VDV813607
VDV813-607
VDV813-607

VDV813-607

DigiKey Part Number
1742-1192-ND
Manufacturer
Manufacturer Product Number
VDV813-607
Description
CONN BNC PLUG STR 1=10 PCS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
-
Shield Termination
Compression
Impedance
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-6, 6 Quad
Fastening Type
Bayonet Lock
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$348.30000$348.30
10$296.03100$2,960.31
25$277.50400$6,937.60
50$264.26700$13,213.35
100$251.66540$25,166.54
250$246.87932$61,719.83
Manufacturers Standard Package