



MM600 | |
---|---|
DigiKey Part Number | 1742-1212-ND |
Manufacturer | |
Manufacturer Product Number | MM600 |
Description | DIGITAL MULTIMETER, AUTO-RANGING |
Customer Reference | |
Detailed Description | Auto Average Handheld Digital (DMM) Multimeter 3.75 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.75 | |
Display Type | LCD | |
Display Count | 4000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Auto Off, Backlight, Hold, Min/Max | |
Ranging | Auto | |
Response | Average | |
Ratings | CAT IV 600V | |
Includes | Battery, Case, Clips, Temperature Probe, Test Leads |