
JTH9M2 | |
---|---|
DigiKey Part Number | JTH9M2-ND |
Manufacturer | |
Manufacturer Product Number | JTH9M2 |
Description | HEX KEY T-HANDLE 2MM 9.00" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 2mm 9.00" (228.6mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 2mm | |
Length - Overall | 9.00" (228.6mm) | |
Features | Chamfered End, Color Coded, Soft Grip | |
Weight | 0.003 lb (1.36 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.81000 | $57.81 |
5 | $53.55200 | $267.76 |
10 | $51.82800 | $518.28 |
25 | $49.63400 | $1,240.85 |