
J63225N | |
---|---|
DigiKey Part Number | 1742-J63225N-ND |
Manufacturer | |
Manufacturer Product Number | J63225N |
Description | JOURNEYMAN HIGH-LEVERAGE CABLE C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 9.30" (236.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 9.30" (236.2mm) | |
Features | High Leverage | |
Capacity | 24 AWG |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $429.22000 | $429.22 |
5 | $397.78600 | $1,988.93 |
10 | $384.99400 | $3,849.94 |
25 | $368.72120 | $9,218.03 |