IR2000A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Greenlee Communications
In Stock: 0
Unit Price: $1,018.79000
Datasheet
IR2000A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2000A

DigiKey Part Number
1742-1217-ND
Manufacturer
Manufacturer Product Number
IR2000A
Description
THERMO HANDHELD GUN -76-1022F
Customer Reference
Detailed Description
Handheld, Gun -76 ~ 1022°F (-60 ~ 550°C) Infrared Thermometer LCD C°/F° Auto Off, Backlight, Laser Sight, Min/Max/Dif/Ave
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Handheld, Gun
Temperature Display
C°/F°
Temperature Range
-76 ~ 1022°F (-60 ~ 550°C)
Display Type
LCD
Input Type
Infrared
Features
Auto Off, Backlight, Laser Sight, Min/Max/Dif/Ave
Probe Type
K
Battery Cell Size
AAA (2)
Includes
Battery, Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes