
D295-4C | |
---|---|
DigiKey Part Number | D295-4C-ND |
Manufacturer | |
Manufacturer Product Number | D295-4C |
Description | CUTTER SIDE TAPERED FLUSH 4.25" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush 4.25" (108.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Flush | |
Length - Overall | 4.25" (108.0mm) | |
Features | Non-Slip, Soft Grips | |
Capacity | 57/64" Dia Soft Wire | |
Weight | 0.11 lb (49.9 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $467.12000 | $467.12 |
5 | $432.96600 | $2,164.83 |
10 | $419.04800 | $4,190.48 |
25 | $401.33080 | $10,033.27 |