
D257-4C | |
|---|---|
DigiKey Part Number | 1742-1180-ND |
Manufacturer | |
Manufacturer Product Number | D257-4C |
Description | CUTTER SIDE OVAL SEMI FLSH 4.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 4.25" (108.0mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Klein Tools, Inc. | Cut Edge Semi Flush |
Series | Length - Overall 4.25" (108.0mm) |
Packaging Box | Features Soft Grips |
Part Status Active | Capacity 13mm Dia |
Type Side (Diagonal) | Weight 0.12 lb (54.43 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $415.60000 | $415.60 |
| 5 | $385.17800 | $1,925.89 |
| 10 | $372.77900 | $3,727.79 |
| 25 | $357.02040 | $8,925.51 |

