
D248-9STT | |
---|---|
DigiKey Part Number | 1742-1372-ND |
Manufacturer | |
Manufacturer Product Number | D248-9STT |
Description | CUTTER SIDE ANGLED BEVEL 9" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled Bevel 9.00" (228.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled | |
Cut Edge | Bevel | |
Length - Overall | 9.00" (228.6mm) | |
Features | High Leverage, Non-Slip, Soft Grip, Tether Ring | |
Capacity | 1" Dia Hard Wire | |
Weight | 0.68 lb (308.44 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $383.62000 | $383.62 |
5 | $355.57000 | $1,777.85 |
10 | $344.12300 | $3,441.23 |
25 | $329.57640 | $8,239.41 |