
D238-8 | |
---|---|
DigiKey Part Number | D238-8-ND |
Manufacturer | |
Manufacturer Product Number | D238-8 |
Description | CUTTER SIDE ANG SEMI FLUSH 8.06" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled Semi Flush 8.06" (204.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled | |
Cut Edge | Semi Flush | |
Length - Overall | 8.06" (204.7mm) | |
Features | High Leverage, Non-Slip, Soft Grips | |
Capacity | 1-1/16" Dia Hard Wire | |
Weight | 0.59 lb (267.62 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $362.35000 | $362.35 |
5 | $335.83000 | $1,679.15 |
10 | $325.02400 | $3,250.24 |
25 | $311.28240 | $7,782.06 |